
SR151C222KAATR1 | |
|---|---|
DigiKey Part Number | 478-SR151C222KAATR1TR-ND - Tape & Reel (TR) 478-SR151C222KAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151C222KAATR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C222KAATR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.210" (5.33mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10240 € | 10,24 € |
| 500 | 0,08016 € | 40,08 € |
| 1.000 | 0,07332 € | 73,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06388 € | 223,58 € |
| 7.000 | 0,05992 € | 419,44 € |
| 10.500 | 0,05794 € | 608,37 € |
| 17.500 | 0,05574 € | 975,45 € |
| 24.500 | 0,05446 € | 1.334,27 € |
| 35.000 | 0,05323 € | 1.863,05 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

