
SR151C222KAATR1 | |
|---|---|
DigiKey Part Number | 478-SR151C222KAATR1TR-ND - Tape & Reel (TR) 478-SR151C222KAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151C222KAATR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C222KAATR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07954 € | 39,77 € |
| 1.000 | 0,07273 € | 72,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06337 € | 221,79 € |
| 7.000 | 0,05945 € | 416,15 € |
| 10.500 | 0,05748 € | 603,54 € |
| 17.500 | 0,05530 € | 967,75 € |
| 24.500 | 0,05403 € | 1.323,74 € |
| 35.000 | 0,05280 € | 1.848,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

