SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C222JAR

DigiKey Part Number
SR151C222JAR-ND
Manufacturer
Manufacturer Product Number
SR151C222JAR
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,13736 €274,72 €
Unit Price without VAT:0,13736 €
Unit Price with VAT:0,16346 €