Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct

SR151C102KAATR1 | |
|---|---|
DigiKey Part Number | 478-7305-2-ND - Tape & Reel (TR) 478-7305-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151C102KAATR1 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C102KAATR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17200 € | 17,20 € |
| 500 | 0,13828 € | 69,14 € |
| 1.000 | 0,12787 € | 127,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11350 € | 397,25 € |
| 7.000 | 0,10748 € | 752,36 € |
| 10.500 | 0,10446 € | 1.096,83 € |
| 17.500 | 0,10112 € | 1.769,60 € |
| 24.500 | 0,09916 € | 2.429,42 € |
| 35.000 | 0,09728 € | 3.404,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







