Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade

SR151A270KAR | |
|---|---|
DigiKey Part Number | SR151A270KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR151A270KAR |
Description | CAP CER 27PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A270KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A270JARAP2 | KYOCERA AVX | 0 | SR071A270JARAP2-ND | 0,10823 € | Upgrade |
| SR072A270JAR | KYOCERA AVX | 0 | SR072A270JAR-ND | 0,10123 € | Upgrade |
| SR151A270GAR | KYOCERA AVX | 0 | SR151A270GAR-ND | 0,40229 € | Upgrade |
| SR151A270JAR | KYOCERA AVX | 3.945 | 478-4848-ND | 0,41000 € | Upgrade |
| SR152A270GAR | KYOCERA AVX | 0 | SR152A270GAR-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10450 € | 209,00 € |
| Unit Price without VAT: | 0,10450 € |
|---|---|
| Unit Price with VAT: | 0,12436 € |





