SR151A220JAATR1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10959 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,15408 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.008
Unit Price: 0,44000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10959 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13672 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 209
Unit Price: 1,08000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36729 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36729 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36729 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10959 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12896 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,21766 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.539
Unit Price: 0,42000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03763 €
Datasheet
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A220JAATR1

DigiKey Part Number
478-11564-2-ND - Tape & Reel (TR)
478-11564-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151A220JAATR1
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types