Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

SR151A151KAA | |
|---|---|
DigiKey Part Number | 478-2451-ND |
Manufacturer | |
Manufacturer Product Number | SR151A151KAA |
Description | CAP CER 150PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A151KAR | KYOCERA AVX | 1.920 | 478-3167-ND | 0,36000 € | Direct |
| SR071A151JARAP2 | KYOCERA AVX | 0 | SR071A151JARAP2-ND | 0,13807 € | Upgrade |
| SR151A151FAR | KYOCERA AVX | 0 | SR151A151FAR-ND | 0,21707 € | Upgrade |
| SR151A151GAA | KYOCERA AVX | 0 | SR151A151GAA-ND | 0,46962 € | Upgrade |
| SR151A151GAR | KYOCERA AVX | 958 | 478-SR151A151GAR-ND | 1,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12195 € | 243,90 € |
| Unit Price without VAT: | 0,12195 € |
|---|---|
| Unit Price with VAT: | 0,14512 € |




