Parametric Equivalent

SR121C472KARAP1 | |
|---|---|
DigiKey Part Number | 478-SR121C472KARAP1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR121C472KARAP1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.210" (5.33mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C472KARTR1 | KYOCERA AVX | 0 | 478-SR151C472KARTR1-ND | 0,09953 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,14361 € | 502,63 € |
| Unit Price without VAT: | 0,14361 € |
|---|---|
| Unit Price with VAT: | 0,17090 € |


