
SR121C103KARTR2 | |
|---|---|
DigiKey Part Number | 478-SR121C103KARTR2TR-ND - Tape & Reel (TR) 478-SR121C103KARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR121C103KARTR2 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19600 € | 9,80 € |
| 100 | 0,17580 € | 17,58 € |
| 500 | 0,14176 € | 70,88 € |
| 1.000 | 0,13125 € | 131,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11907 € | 416,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

