SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071C103KARTR2

DigiKey Part Number
478-10998-2-ND - Tape & Reel (TR)
478-10998-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR071C103KARTR2
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR071C103KARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24300 €2,43 €
500,20600 €10,30 €
1000,16240 €16,24 €
5000,13330 €66,65 €
1.0000,12409 €124,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,11697 €409,40 €
7.0000,10534 €737,38 €
10.5000,10075 €1.057,88 €
17.5000,09952 €1.741,60 €
24.5000,09811 €2.403,70 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €