
SR071A5R1DAATR2 | |
|---|---|
DigiKey Part Number | SR071A5R1DAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR071A5R1DAATR2 |
Description | CAP CER 5.1PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR071A5R1DAATR2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,12318 € | 862,26 € |
| Unit Price without VAT: | 0,12318 € |
|---|---|
| Unit Price with VAT: | 0,14658 € |

