Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR071A331KARAP2 | |
|---|---|
DigiKey Part Number | SR071A331KARAP2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR071A331KARAP2 |
Description | CAP CER 330PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A331JARTR2 | KYOCERA AVX | 0 | SR071A331JARTR2-ND | 0,12429 € | Upgrade |
| SR151A331KAA | KYOCERA AVX | 0 | 478-2453-ND | 0,13450 € | Similar |
| SR151A331KAR | KYOCERA AVX | 107 | 478-3169-ND | 0,53000 € | Similar |
| K331K10C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K331K10C0GH5UL2-ND | 0,05840 € | Direct |
| K331K15C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K331K15C0GH5UL2-ND | 0,09088 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10389 € | 363,62 € |
| Unit Price without VAT: | 0,10389 € |
|---|---|
| Unit Price with VAT: | 0,12363 € |





