Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar

SR071A150KAATR1 | |
|---|---|
DigiKey Part Number | SR071A150KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR071A150KAATR1 |
Description | CAP CER 15PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A150JARAP2 | KYOCERA AVX | 0 | SR072A150JARAP2-ND | 0,10823 € | Upgrade |
| SR151A150KAATR1 | KYOCERA AVX | 0 | SR151A150KAATR1-ND | 0,09425 € | Similar |
| SR151A150KAR | KYOCERA AVX | 0 | SR151A150KAR-ND | 0,10004 € | Similar |
| SR151A150KAT | KYOCERA AVX | 0 | SR151A150KAT-ND | 0,10004 € | Similar |
| K150K10C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K150K10C0GH5TL2-ND | 0,03648 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,08906 € | 311,71 € |
| Unit Price without VAT: | 0,08906 € |
|---|---|
| Unit Price with VAT: | 0,10598 € |





