Similar

SQCSVA560GAT1A | |
|---|---|
DigiKey Part Number | SQCSVA560GAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQCSVA560GAT1A |
Description | CAP CER 56PF 250V 0603 |
Customer Reference | |
Detailed Description | 56 pF ±2% 250V Ceramic Capacitor A 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SQCSVA560GAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S560GT250XT | KYOCERA AVX | 1.140 | 1284-1375-1-ND | 1,63000 € | Similar |


