SQCSVA100JAT1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 16.355
Unit Price: 1,10000 €
Datasheet
10 pF ±5% 250V Ceramic Capacitor A 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 250V Ceramic Capacitor A 0603 (1608 Metric)
SQ Series 0603

SQCSVA100JAT1A

DigiKey Part Number
478-3502-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQCSVA100JAT1A
Description
CAP CER 10PF 250V 0603
Customer Reference
Detailed Description
10 pF ±5% 250V Ceramic Capacitor A 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SQCSVA100JAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.030" (0.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600S100JT250XT4KKYOCERA AVX16.355478-600S100JT250XT4KCT-ND1,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes