0.8 pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8 pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
SQ Series 0603

SQCSVA0R8BAT1A

DigiKey Part Number
478-3485-2-ND - Tape & Reel (TR)
478-3485-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SQCSVA0R8BAT1A
Description
CAP CER 0.8PF 250V 0603
Customer Reference
Detailed Description
0.8 pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SQCSVA0R8BAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.030" (0.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600S0R8BT250XT4KKYOCERA AVX6.571478-600S0R8BT250XT4KCT-ND1,10000 €Similar
In-Stock: 441
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43300 €4,33 €
500,33240 €16,62 €
1000,30140 €30,14 €
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €