Similar

SQCB2M221JATME | |
|---|---|
DigiKey Part Number | SQCB2M221JATME-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQCB2M221JATME |
Description | CAP CER 220PF 200V 1111 |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor M 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SQCB2M221JATME Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B221JT200XT1K | KYOCERA AVX | 87 | 1284-100B221JT200XT1KCT-ND | 9,45000 € | Similar |


