
SQCA5C103MATME | |
|---|---|
DigiKey Part Number | SQCA5C103MATME-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQCA5C103MATME |
Description | CAP CER 10000PF 50V 0505 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor C 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SQCA5C103MATME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.57mm) | |
Lead Spacing | - | |
Lead Style | - |

