Similar

SMBJ90A | |
|---|---|
DigiKey Part Number | 478-7072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ90A |
Description | TVS DIODE 90VWM 146VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.11A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ90A Models |
Category | Current - Peak Pulse (10/1000µs) 4.11A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T90ALF | Bourns Inc. | 0 | CD214B-T90ALF-ND | 0,00000 € | Similar |
| SMBJ90A | Taiwan Semiconductor Corporation | 6.000 | SMBJ90AFSCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12351 € | 370,53 € |
| 6.000 | 0,11278 € | 676,68 € |
| 9.000 | 0,11125 € | 1.001,25 € |
| Unit Price without VAT: | 0,12351 € |
|---|---|
| Unit Price with VAT: | 0,14698 € |



