
SMBJ140CA | |
|---|---|
DigiKey Part Number | 478-7064-2-ND - Tape & Reel (TR) 478-7064-1-ND - Cut Tape (CT) 478-7064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ140CA |
Description | TVS DIODE 140VWM 227VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 227V Clamp 2.65A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ140CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 227V | |
Current - Peak Pulse (10/1000µs) | 2.65A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,25410 € | 25,41 € |
| 500 | 0,19322 € | 96,61 € |
| 1.000 | 0,17357 € | 173,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16310 € | 489,30 € |
| 6.000 | 0,14952 € | 897,12 € |
| 9.000 | 0,14261 € | 1.283,49 € |
| 15.000 | 0,13483 € | 2.022,45 € |
| 21.000 | 0,13023 € | 2.734,83 € |
| 30.000 | 0,12576 € | 3.772,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

