
SMBJ140A | |
|---|---|
DigiKey Part Number | 478-7063-2-ND - Tape & Reel (TR) 478-7063-1-ND - Cut Tape (CT) 478-7063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ140A |
Description | TVS DIODE 140VWM 227VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 227V Clamp 2.65A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ140A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 227V | |
Current - Peak Pulse (10/1000µs) | 2.65A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,22200 € | 22,20 € |
| 500 | 0,16800 € | 84,00 € |
| 1.000 | 0,15060 € | 150,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14093 € | 422,79 € |
| 6.000 | 0,12890 € | 773,40 € |
| 9.000 | 0,12277 € | 1.104,93 € |
| 15.000 | 0,11588 € | 1.738,20 € |
| 21.000 | 0,11179 € | 2.347,59 € |
| 30.000 | 0,10783 € | 3.234,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

