
SMAJ140CA | |
|---|---|
DigiKey Part Number | 478-7053-2-ND - Tape & Reel (TR) 478-7053-1-ND - Cut Tape (CT) 478-7053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ140CA |
Description | TVS DIODE 140VWM 227VC SMAJ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 227V Clamp 1.76A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ140CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.76A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 140V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 155V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 227V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,19850 € | 19,85 € |
| 500 | 0,14970 € | 74,85 € |
| 1.000 | 0,13393 € | 133,93 € |
| 2.000 | 0,12064 € | 241,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11083 € | 831,23 € |
| 15.000 | 0,10216 € | 1.532,40 € |
| 22.500 | 0,09774 € | 2.199,15 € |
| 37.500 | 0,09277 € | 3.478,88 € |
| 52.500 | 0,08983 € | 4.716,07 € |
| 75.000 | 0,08722 € | 6.541,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

