
SL307C104MAB | |
|---|---|
DigiKey Part Number | 478-SL307C104MAB-ND |
Manufacturer | |
Manufacturer Product Number | SL307C104MAB |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SL307C104MAB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,36900 € | 23,69 € |
| 50 | 1,98060 € | 99,03 € |
| 100 | 1,86060 € | 186,06 € |
| 500 | 1,65750 € | 828,75 € |
| 1.000 | 1,59462 € | 1.594,62 € |
| 3.000 | 1,51685 € | 4.550,55 € |
| 5.000 | 1,48808 € | 7.440,40 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

