Parametric Equivalent

SL155A751JAB | |
|---|---|
DigiKey Part Number | 478-SL155A751JAB-ND |
Manufacturer | |
Manufacturer Product Number | SL155A751JAB |
Description | SKYCAPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.210" (5.33mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL151A751JAB | KYOCERA AVX | 0 | 478-SL151A751JAB-ND | 0,15085 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11165 € | 223,30 € |
| Unit Price without VAT: | 0,11165 € |
|---|---|
| Unit Price with VAT: | 0,13286 € |


