
SL151A5R6DAB | |
|---|---|
DigiKey Part Number | 478-SL151A5R6DAB-ND |
Manufacturer | |
Manufacturer Product Number | SL151A5R6DAB |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SL151A5R6DAB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.210" (5.33mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15099 € | 301,98 € |
| Unit Price without VAT: | 0,15099 € |
|---|---|
| Unit Price with VAT: | 0,17968 € |

