
SD25-2655R9UUA1 | |
|---|---|
DigiKey Part Number | 478-SD25-2655R9UUA1TR-ND - Tape & Reel (TR) 478-SD25-2655R9UUA1CT-ND - Cut Tape (CT) 478-SD25-2655R9UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-2655R9UUA1 |
Description | SAW FILTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 2.5GHz ~ 2.57GHz / 2.62GHz ~ 2.69GHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 2.5GHz ~ 2.57GHz / 2.62GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / 29.00dB | |
High Band Attenuation (min / max dB) | 11.00dB / 20.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,88800 € | 18,88 € |
| 25 | 1,78320 € | 44,58 € |
| 100 | 1,63910 € | 163,91 € |
| 250 | 1,55268 € | 388,17 € |
| 500 | 1,49156 € | 745,78 € |
| 1.000 | 1,43396 € | 1.433,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37637 € | 4.129,11 € |
| 6.000 | 1,32599 € | 7.955,94 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



