
SD1206T040S1R0 | |
|---|---|
DigiKey Part Number | 478-7809-2-ND - Tape & Reel (TR) 478-7809-1-ND - Cut Tape (CT) 478-7809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206T040S1R0 |
Description | DIODE SCHOTTKY 40V 1A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,13958 € | 69,79 € |
| 1.000 | 0,12477 € | 124,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10945 € | 328,35 € |
| 6.000 | 0,09760 € | 585,60 € |
| 9.000 | 0,08877 € | 798,93 € |
| 15.000 | 0,08655 € | 1.298,25 € |
| 21.000 | 0,08460 € | 1.776,60 € |
| 30.000 | 0,08141 € | 2.442,30 € |
| 75.000 | 0,07865 € | 5.898,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




