
SD1206T020S1R0 | |
|---|---|
DigiKey Part Number | 478-7808-2-ND - Tape & Reel (TR) 478-7808-1-ND - Cut Tape (CT) 478-7808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206T020S1R0 |
Description | DIODE SCHOTTKY 20V 1A 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD1206T020S1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,17610 € | 17,61 € |
| 500 | 0,13626 € | 68,13 € |
| 1.000 | 0,12169 € | 121,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09600 € | 288,00 € |
| 6.000 | 0,09382 € | 562,92 € |
| 9.000 | 0,09066 € | 815,94 € |
| 15.000 | 0,08054 € | 1.208,10 € |
| 30.000 | 0,07746 € | 2.323,80 € |
| 75.000 | 0,07070 € | 5.302,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

