
SCPC34B206SNA | |
|---|---|
DigiKey Part Number | 478-SCPC34B206SNA-ND |
Manufacturer | |
Manufacturer Product Number | SCPC34B206SNA |
Description | CAP 20F -10%, +30% 2.5V SMD |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 2.5 V Nonstandard SMD 40mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 1kHz |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 65°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard SMD |
Capacitance 20 F | Size / Dimension 1.969" L x 1.811" W (50.00mm x 46.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.134" (3.40mm) |
Voltage - Rated 2.5 V | Operating Temperature -40°C ~ 65°C |

