
SCPC28B136SNA | |
|---|---|
DigiKey Part Number | 478-SCPC28B136SNA-ND |
Manufacturer | |
Manufacturer Product Number | SCPC28B136SNA |
Description | CAP 13F -10%, +30% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 F (EDLC) Supercapacitor 2.5 V Nonstandard SMD 50mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 1kHz |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 65°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 13 F | Size / Dimension 1.969" L x 1.811" W (50.00mm x 46.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 2.5 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,07700 € | 170,77 € |
| Unit Price without VAT: | 17,07700 € |
|---|---|
| Unit Price with VAT: | 20,32163 € |

