

SCMT32C755SRBA0 | |
|---|---|
DigiKey Part Number | 478-11481-ND |
Manufacturer | |
Manufacturer Product Number | SCMT32C755SRBA0 |
Description | CAP 7.5F -10% +30% 5V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 F (EDLC) Supercapacitor 5 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | SCMT32C755SRBA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.709" (18.00mm) | |
Size / Dimension | 0.984" L x 0.492" W (25.00mm x 12.50mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,56100 € | 45,61 € |
| 50 | 3,92240 € | 196,12 € |
| 150 | 3,62567 € | 543,85 € |
| 600 | 3,36075 € | 2.016,45 € |
| 1.050 | 3,27974 € | 3.443,73 € |
| 2.550 | 3,17468 € | 8.095,43 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

