5 F (EDLC) Supercapacitor 5.5 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 F (EDLC) Supercapacitor 5.5 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 65°C

SCMT22F505PRBA0

DigiKey Part Number
478-11302-ND
Manufacturer
Manufacturer Product Number
SCMT22F505PRBA0
Description
CAP 5F 0% +100% 5.5V T/H
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 5.5 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
KYOCERA AVX
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Obsolete
Lead Spacing
0.709" (18.00mm)
Capacitance
5 F
Size / Dimension
0.984" L x 0.492" W (25.00mm x 12.50mm)
Tolerance
0%, +100%
Height - Seated (Max)
0.945" (24.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
120mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.