5 F (EDLC) Supercapacitor 6 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMS32H505SRBB0

DigiKey Part Number
478-SCMS32H505SRBB0-ND
Manufacturer
Manufacturer Product Number
SCMS32H505SRBB0
Description
CAP 5F 0% +100% 6V T/H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 6 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
KYOCERA AVX
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.591" (15.00mm)
Capacitance
5 F
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.339" (34.00mm)
Voltage - Rated
6 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
120mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,66900 €26,69 €
502,24400 €112,20 €
2002,00410 €400,82 €
6001,87037 €1.122,22 €
1.0001,82090 €1.820,90 €
2.6001,74536 €4.537,94 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €