
SCMS32F505PRBA0 | |
|---|---|
DigiKey Part Number | 478-11303-ND |
Manufacturer | |
Manufacturer Product Number | SCMS32F505PRBA0 |
Description | CAP 5F 0% +100% 5.5V T/H |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.5 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.610" (15.50mm) |
Capacitance 5 F | Size / Dimension 0.787" L x 0.394" W (20.00mm x 10.00mm) |
Tolerance 0%, +100% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 120mOhm @ 1kHz |

