
SCMS22F255PRTA0 | |
|---|---|
DigiKey Part Number | 478-SCMS22F255PRTA0-ND |
Manufacturer | |
Manufacturer Product Number | SCMS22F255PRTA0 |
Description | CAP 2.5F 0% +100% 5.5V MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.610" (15.50mm) |
Capacitance 2.5 F | Size / Dimension 0.787" L x 0.394" W (20.00mm x 10.00mm) |
Tolerance 0%, +100% | Height - Seated (Max) 0.945" (24.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 180mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,45311 € | 220,78 € |
| Unit Price without VAT: | 2,45311 € |
|---|---|
| Unit Price with VAT: | 2,91920 € |

