
SCMR22J105SSBA0 | |
|---|---|
DigiKey Part Number | 478-12179-ND |
Manufacturer | |
Manufacturer Product Number | SCMR22J105SSBA0 |
Description | CAP 1F -10% +30% 8.1V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 8.1 V Radial, Can 350mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
ESR (Equivalent Series Resistance) | 350mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 1.047" L x 0.374" W (26.60mm x 9.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,20100 € | 32,01 € |
| 50 | 2,71200 € | 135,60 € |
| 180 | 2,45317 € | 441,57 € |
| 540 | 2,29448 € | 1.239,02 € |
| 1.080 | 2,21677 € | 2.394,11 € |
| 2.520 | 2,14015 € | 5.393,18 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

