Parametric Equivalent

SCMR22J105SRBB0 | |
|---|---|
DigiKey Part Number | 478-SCMR22J105SRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR22J105SRBB0 |
Description | CAP 1F -10% +30% 8.1V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 8.1 V Radial, Can 350mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
ESR (Equivalent Series Resistance) | 350mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,49000 € | 44,90 € |
| 50 | 3,86100 € | 193,05 € |
| 230 | 3,47735 € | 799,79 € |
| 690 | 3,28690 € | 2.267,96 € |
| 1.150 | 3,21644 € | 3.698,91 € |
| 2.530 | 3,12565 € | 7.907,89 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |


