SCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMR18G604SRBB0

DigiKey Part Number
478-12182-ND
Manufacturer
Manufacturer Product Number
SCMR18G604SRBB0
Description
CAP 600MF -10% +30% 7.5V T/H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 mF (EDLC) Supercapacitor 7.5 V Radial, Can 225mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
600 mF
Tolerance
-10%, +30%
Voltage - Rated
7.5 V
ESR (Equivalent Series Resistance)
225mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.531" (13.50mm)
Size / Dimension
0.945" L x 0.315" W (24.00mm x 8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Factory Stock: 1.150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,50000 €5,50 €
104,04500 €40,45 €
503,46320 €173,16 €
2303,10857 €714,97 €
6902,93249 €2.023,42 €
1.1502,86734 €3.297,44 €
2.5302,78338 €7.041,95 €
Manufacturers Standard Package
Unit Price without VAT:5,50000 €
Unit Price with VAT:6,54500 €