

SCMR18C105PSBA0H | |
|---|---|
DigiKey Part Number | 478-10016-ND |
Manufacturer | |
Manufacturer Product Number | SCMR18C105PSBA0H |
Description | CAP 1F 0% +100% 5V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.453" (11.50mm) |
Capacitance 1 F | Size / Dimension 0.728" L x 0.374" W (18.50mm x 9.50mm) |
Tolerance 0%, +100% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 250mOhm @ 1kHz |

