
SCMR16F474PSBA0 | |
|---|---|
DigiKey Part Number | 478-SCMR16F474PSBA0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR16F474PSBA0 |
Description | CAP 470MF 0% +100% 5.5V MODULE |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.453" (11.50mm) |
Capacitance 470 mF | Size / Dimension 0.728" L x 0.374" W (18.50mm x 9.50mm) |
Tolerance 0%, +100% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 65°C |

