
SCMR14J334SSBA0 | |
|---|---|
DigiKey Part Number | 478-12171-ND |
Manufacturer | |
Manufacturer Product Number | SCMR14J334SSBA0 |
Description | CAP 330MF -10% +30% 8.1V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 8.1 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 1.047" L x 0.374" W (26.60mm x 9.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,75900 € | 27,59 € |
| 50 | 2,32180 € | 116,09 € |
| 180 | 2,09067 € | 376,32 € |
| 540 | 1,94896 € | 1.052,44 € |
| 1.080 | 1,87957 € | 2.029,94 € |
| 2.520 | 1,81115 € | 4.564,10 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

