MFR Recommended

SCMR14H474PRBB0 | |
|---|---|
DigiKey Part Number | 478-11306-ND |
Manufacturer | |
Manufacturer Product Number | SCMR14H474PRBB0 |
Description | CAP 470MF 0% +100% 6V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 6 V Radial, Can 380mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.453" (11.50mm) |
Capacitance 470 mF | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance 0%, +100% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 6 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 380mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCMR14H474SRBB0 | KYOCERA AVX | 436 | 478-SCMR14H474SRBB0-ND | 2,89000 € | MFR Recommended |


