
SCMR14D474PSBB0H | |
|---|---|
DigiKey Part Number | 478-SCMR14D474PSBB0H-ND |
Manufacturer | |
Manufacturer Product Number | SCMR14D474PSBB0H |
Description | CAP 470MF 0% +100% 5.4V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.4 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.453" (11.50mm) |
Capacitance 470 mF | Size / Dimension 0.728" L x 0.374" W (18.50mm x 9.50mm) |
Tolerance 0%, +100% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 5.4 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 300mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,88400 € | 18,84 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

