
SCCZ85B158VCB | |
|---|---|
DigiKey Part Number | 478-SCCZ85B158VCB-ND |
Manufacturer | |
Manufacturer Product Number | SCCZ85B158VCB |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 2.7 V Radial, Can - Solder Lug 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination Solder Lug |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Solder Lug |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 1.5 F | Size / Dimension 2.362" Dia (60.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 3.425" (87.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,00500 € | 860,10 € |
| Unit Price without VAT: | 43,00500 € |
|---|---|
| Unit Price with VAT: | 51,17595 € |

