
SCCZ85B158SCB | |
|---|---|
DigiKey Part Number | 478-SCCZ85B158SCB-ND |
Manufacturer | |
Manufacturer Product Number | SCCZ85B158SCB |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1500 mF (EDLC) Supercapacitor 2.7 V Radial, Can - Solder Lug 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1500 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Solder Lug | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 3.425" (87.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,00500 € | 860,10 € |
| Unit Price without VAT: | 43,00500 € |
|---|---|
| Unit Price with VAT: | 51,17595 € |

