Parametric Equivalent

SCCY85B607SLBLE | |
|---|---|
DigiKey Part Number | SCCY85B607SLBLE-ND |
Manufacturer | |
Manufacturer Product Number | SCCY85B607SLBLE |
Description | CAP 600F -10% +30% 2.7V CHAS MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.6mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.6mOhm @ 1kHz |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 1000 Hrs @ 60°C |
Series | Termination Weld Stud |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Radial, Can |
Capacitance 600 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 3.425" (87.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCCY83B607SLBLE | KYOCERA AVX | 0 | 478-SCCY83B607SLBLE-ND | 27,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 18,68625 € | 2.391,84 € |
| Unit Price without VAT: | 18,68625 € |
|---|---|
| Unit Price with VAT: | 22,23664 € |


