
SCCY83B507SLBLE | |
|---|---|
DigiKey Part Number | SCCY83B507SLBLE-ND |
Manufacturer | |
Manufacturer Product Number | SCCY83B507SLBLE |
Description | CAP 500F 0% +100% 2.7V CHAS MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 2.7 V Radial, Can 1mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 1mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | Weld Stud | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.346" (85.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 16,65156 € | 2.131,40 € |
| Unit Price without VAT: | 16,65156 € |
|---|---|
| Unit Price with VAT: | 19,81536 € |

