
SCCY73B407SLBLE | |
|---|---|
DigiKey Part Number | 478-SCCY73B407SLBLE-ND |
Manufacturer | |
Manufacturer Product Number | SCCY73B407SLBLE |
Description | CYLINDRICAL SUPERCAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 2.7 V Radial, Can - Screw Terminals 1.8mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 400 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 1.8mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - Screw Terminals | |
Lead Spacing | 0.502" (12.75mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,95000 € | 17,95 € |
| 40 | 12,96725 € | 518,69 € |
| 80 | 12,48238 € | 998,59 € |
| 120 | 12,23933 € | 1.468,72 € |
| 520 | 11,55862 € | 6.010,48 € |
| Unit Price without VAT: | 17,95000 € |
|---|---|
| Unit Price with VAT: | 21,36050 € |

