
SCCY71B407SLBLE | |
|---|---|
DigiKey Part Number | 478-SCCY71B407SLBLE-ND |
Manufacturer | |
Manufacturer Product Number | SCCY71B407SLBLE |
Description | CAP 400F -10% +30% 2.7V CHAS MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.8mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8mOhm @ 1kHz |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 1000 Hrs @ 60°C |
Series | Termination Weld Stud |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Radial, Can |
Capacitance 400 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.874" (73.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 10,93547 € | 2.099,61 € |
| Unit Price without VAT: | 10,93547 € |
|---|---|
| Unit Price with VAT: | 13,01321 € |

