
SCCY62B307SSB | |
|---|---|
DigiKey Part Number | 478-SCCY62B307SSB-ND |
Manufacturer | |
Manufacturer Product Number | SCCY62B307SSB |
Description | CAP 300F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 2.7 V Radial, Can - Solder Lug 6mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer KYOCERA AVX | Termination Solder Lug |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Solder Lug |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance 300 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.520" (64.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 6mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 40 | 10,45875 € | 418,35 € |
| 80 | 10,04288 € | 803,43 € |
| 120 | 9,83458 € | 1.180,15 € |
| 520 | 9,25117 € | 4.810,61 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 17,52870 € |

